TE Connectivity RN73C2A137KBTG

Res Thin Film 0805 137K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A137KBTG.

IHS

Datasheet4 pages1 year ago

Newark

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-5.19%

CAD Models

Download TE Connectivity RN73C2A137KBTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.379
Stock
4,210
10,762
Authorized Distributors
6
6
Resistance
137 kΩ
137 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-6AEB1373V
Res Thin Film 0805 137K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP9-1879279-7
Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Thin Film SMD Chip Resistor, 137 kOhm, 0.1%, 200 mW, 0805 25ppm/C
Fixed Resistor, Thin Film, 0.125W, 137000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A150KBTDF
Res Thin Film 0805 150K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A140KBTDF
Fixed Resistor, Thin Film, 0.1W, 140000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE ConnectivityRN73C2A137KBTG
Res Thin Film 0805 137K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
TE Connectivity / AMP1676179-2
Res Thin Film 0805 137K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP1676179-2
Res Thin Film 0805 137K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of TE Connectivity RN73C2A137KBTG provided by its distributors.

Res Thin Film 0805 137K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.1W, 137000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RESISTOR, THIN FILM, RES 137 KILOHMS, PWR-RTG 0.1 W, TOL 0.1%,SMT,0805
137K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RN73
RES, 137K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 137kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Special Order: RN 0805 137K 0.1% 10PPM CUT LENGTH Resistance Value: 137K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 137K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A137KBTG | Internal Number: 1676179-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676179-1
  • RN73C2A137KBTG..