TE Connectivity RN73C1J82K5BTDF

62.5mW Thin Film Resistor 50V ±0.1% ±10ppm/℃ 82.5kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J82K5BTDF.

Farnell

Datasheet4 pages2 years ago
Datasheet8 pages9 years ago

Electro Sonic

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-23.19%

CAD Models

Download TE Connectivity RN73C1J82K5BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity9-1879134-1
Fixed Resistor, Thin Film, 0.063W, 84500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP9-1879134-3
Res Thin Film 0603 88.7K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP8-1879134-9
Res Thin Film 0603 80.6K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 75K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 80600ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 84.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
TE ConnectivityRN73C1J82K5BTDF
62.5mW Thin Film Resistor 50V ±0.1% ±10ppm/℃ 82.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB753V
Res Thin Film 0603 75K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB823V
Res Thin Film 0603 82K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3ARB8452V
0603 THIN FILM CHIP RESISTOR / 84.5K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Res Thin Film 0603 75K Ohm 0.1% 1/10W 10ppm/C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RN73C1J82K5BTDF provided by its distributors.

62.5mW Thin Film Resistor 50V ±0.1% ±10ppm/℃ 82.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 82.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 82500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
SMD Resistor 0603 82.5KΩ ±0.1% 1/16W ±10ppm/℃
RES, 82K5, 0.1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 82.5kohm; Product Range: RN73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)
Special Order: RN 0603 82K5 0.1% 10PPM 1K RL Resistance Value: 82.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 82.5K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J82K5BTDF | Internal Number: 9-1879134-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879134-0