
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | RN73C1J6K19BTDF-0 | 4,000 | 1K | 6h | ||||||||
| Heilind Asia | 8-1879133-2 | 0 | 6h | |||||||||
| Interstate Connecting Components | 8-1879133-2 | 0 | 11h | |||||||||
| Heilind Americas | 8-1879133-2 | 0 | 13h | |||||||||
| TTI | 8-1879133-2 | 0 | 1K | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for TE Connectivity RN73C1J6K19BTDF.
Download TE Connectivity RN73C1J6K19BTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TE Connectivity RN73C1J6K19BTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity RN73C1J6K19BTDF.