TE Connectivity RN73C1J432RBTG

Res Thin Film 0603 432 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J432RBTG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RN73C1J432RBTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.758
$ 0.379
Stock
3,672
0
Authorized Distributors
6
6
Resistance
432 Ω
432 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / AMP7-1676970-2
Res Thin Film 0603 412 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP7-1676970-6
Fixed Resistor, Thin Film, 0.063W, 453ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP7-1676970-8
Fixed Resistor, Thin Film, 0.063W, 475ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 432 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3YEB391V
Res Metal Film 0603 390 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3YEB471V
Res Metal Film 0603 470 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRN73C1J432RBTDF
Res Thin Film 0603 432 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1J432RBTDF
Res Thin Film 0603 432 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRB07432RL
Fixed Resistor, Thin Film, 0.1W, 432ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J432RBTG
Res Thin Film 0603 432 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical
Yageo GroupRT0603BRB07475RL
Fixed Resistor, Thin Film, 0.1W, 475ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRB07470RL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 470Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RN73C1J432RBTG provided by its distributors.

Res Thin Film 0603 432 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical
Thin Film Res.-Smd Rn 0603 432R 0.1% 10Ppm Cut |Holsworthy Te Connectivity RN73C1J432RBTG
Fixed Resistor, Thin Film, 0.063W, 432ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE CONNECTIVITY RN73C1J432RBTG SMD Chip Resistor, Thin Film, 432 ohm, 50 V, 0603 [1608 Metric], 63 mW,0.1%, RN73 Series
RESISTOR, THIN FILM, RES 432 OHMS, PWR-RTG 0.063 W, TOL 0.1%,SMT,0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Cut Tape Length, .1 %, Thin Film, Resistance Class Up to 1kΩ, 432 Ω, Holsworthy RN73
Special Order: RN 0603 432R 0.1% 10PPM CUT LENGTH Resistance Value: 432 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 432 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J432RBTG | Internal Number: 7-1614353-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1614353-1
  • RN73C1J432RBTG.