TE Connectivity RN73C1J357KBTDF

Res High Precision Thin Film 0603 357k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J357KBTDF.

JRH Electronics

Datasheet8 pages9 years ago
Datasheet9 pages10 years ago

TE Connectivity

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.08%

CAD Models

Download TE Connectivity RN73C1J357KBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.299
Stock
18,429
446,848
Authorized Distributors
6
6
Resistance
357 kΩ
357 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-08-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity4-1879135-9
Fixed Resistor, Thin Film, 0.063W, 332000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J324KBTDF
Fixed Resistor, Thin Film, 0.063W, 324000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity3-1879207-7
Fixed Resistor, Thin Film, 0.063W, 365000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity RN73C1J357KBTDF provided by its distributors.

Res High Precision Thin Film 0603 357k Ohm 0.1% 1/16W ±10ppm/°C Molded Paper T/R
Avnet Japan
Res Thin Film 0603 357K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Thin Film Resistors-Smd Rn 0603 357K 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1J357KBTDF
Fixed Resistor, Thin Film, 0.063W, 0.1% +/-Tol, 10ppm/Cel, 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 357K Ω, .063 W

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879207-6