TE Connectivity RN73C1J22K6BTG

Fixed Resistor, Thin Film, 0.063W, 22600ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J22K6BTG.

Electro Sonic

Datasheet8 pages9 years ago
Datasheet8 pages15 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity RN73C1J22K6BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 0.384
Stock
1,015
7,447
Authorized Distributors
6
6
Resistance
22.6 kΩ
22.6 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityRN73C1J21K5BTDF
Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP3-1879134-1
Fixed Resistor, Thin Film, 0.063W, 20500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP3-1879134-6
Res Thin Film 0603 23.2K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3YEB223V
Res Metal Film 0603 22K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3YEB243V
Res Metal Film 0603 24K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thin Film 0603 21K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3ARB2262V
0603 THIN FILM CHIP RESISTOR / 22.6K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
TE ConnectivityRN73C1J22K6BTDF
Fixed Resistor, Thin Film, 0.063W, 22600ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J22K6BTG
Fixed Resistor, Thin Film, 0.063W, 22600ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA3ARB2102V
Res Thin Film 0603 21K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA3ARB2052V
Res Thin Film 0603 20.5K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity RN73C1J22K6BTG provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 22600ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 22.6K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical
Resistor, Thin Film, 22.6Kohm, 63Mw, 0.1%; Rango De Producto:Serie Rn73; Resistencia:22.6Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:50V; Tipo De Resistencia:0603 [1608 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RN73C1J22K6BTG
Special Order: RN 0603 22K6 0.1% 10PPM CUT LENGTH Resistance Value: 22.6K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 22.6K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J22K6BTG | Internal Number: 1-1614352-4 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1614352-4
  • RN73C1J22K6BTG..