
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | RN73C1J1K0BTDF | 0 | 1K | Tape & Reel | 2h | |||||||
| TTI Europe | 3-1614351-3 | 0 | 1K | Tape & Reel | 4h | |||||||
| TTI Asia | 3-1614351-3 | Contact | 4h | |||||||||
| UnikeyIC | RN73C1J1K0BTDF | 907 | 50 | Tape & Reel | 3h |
Download TE Connectivity RN73C1J1K0BTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity RN73C1J1K0BTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: