
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2-1879135-1 | 2,000 | 1K | |||||||||
| Onlinecomponents.com | 2-1879135-1 | 2,000 | 1K | Bulk | ||||||||
| Newark | 2-1879135-1 | 1,000 | 1K | |||||||||
| TME | 218791351-TEC | 1,000 | 1K | 21h | ||||||||
| Zoro | G101067626 | 1,000 | 15h |
Download TE Connectivity RN73C1J169KBTDF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of TE Connectivity RN73C1J169KBTDF provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: