TE Connectivity RN214-1-02-15M

Common Mode Chokes Dual 15000uH 10kHz 1A 0.37Ohm DCR Thru-Hole
$ 1.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN214-1-02-15M.

IHS

Datasheet9 pages0 years ago

Farnell

TME

Master Electronics

Newark

Inventory History

3 month trend:
+258%

CAD Models

Download TE Connectivity RN214-1-02-15M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRN114-1-02-15M
Common Mode Chokes Dual 15000uH 10kHz 1A 0.37Ohm DCR Thru-Hole
TE ConnectivityRN216-0.8-02-27M
Common Mode Chokes / Filters 0.8A 27mH 370mOhm Vertical Choke
TE ConnectivityRN116-0.8-02-27M
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.37Ohm DCR Thru-Hole
Choke, Common Mode, 6.8 mH, 1.3 A
Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 280mA 0805 Embossed T/R
PanasonicEXC-24CP121U
Common Mode Chokes Dual 120Ohm 100MHz 0.5A 0.3Ohm DCR SMD T/R

Descriptions

Descriptions of TE Connectivity RN214-1-02-15M provided by its distributors.

Common Mode Chokes Dual 15000uH 10kHz 1A 0.37Ohm DCR Thru-Hole
Common Mode Chokes / Filters 1A 15mH 370mOhm Vertical Choke
Filter, Common Mode, 15Mh, 1A, Rad; Dc Current Rating:1A; Product Range:Rn Series; Inductance:15Mh Rohs Compliant: Yes |Schaffner RN214-1-02-15M
RN214-1-02-15M Operating Voltage (Max): 300 VDC Current Rating (Max): 1 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 1 A PCB Terminal PD2 | Part Number: RN214-1-02-15M | Internal Number: 816554-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN 214-1-02-15M
  • RN214-1/02/15M