TE Connectivity RN214-0.3-02-47M

Common Mode Chokes / Filters 0.3A 47mH 1700mOhm Vertical Choke
$ 1.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN214-0.3-02-47M.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRN114-0.3-02-47M
Common Mode Chokes Dual 47000uH 10kHz 0.3A 1.7Ohm DCR Thru-Hole
PanasonicEXC-24CG360U
Common Mode Chokes Dual 36Ohm 100MHz 0.13A 1.7Ohm DCR SMD T/R
TE ConnectivityRN214-0.5-02-56M
Common Mode Chokes / Filters 0.5A 56mH 1700mOhm Vertical Choke
General Purpose Inductor, 27000uH, 30%, 2 Element, Ferrite-Core
PanasonicEXC24CE900U
EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity RN214-0.3-02-47M provided by its distributors.

Common Mode Chokes / Filters 0.3A 47mH 1700mOhm Vertical Choke
Common Mode Chokes Dual 47000uH 10kHz 0.3A 1.7Ohm DCR Thru-Hole
Filter, Common Mode, 47Mh, 0.3A, Rad; Dc Current Rating:300Ma; Product Range:Rn Series; Inductance:47Mh Rohs Compliant: Yes |Schaffner RN214-0.3-02-47M
RN214-0.3-02-47M Operating Voltage (Max): 300 VDC Current Rating (Max): .3 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .3 A PCB Terminal PD2 | Part Number: RN214-0.3-02-47M | Internal Number: 816548-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN214-0.3/02/47M