TE Connectivity RN212-0.5-02-15M

Common Mode Chokes / Filters 0.5A 15mH 700mOhm Vertical Choke
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN212-0.5-02-15M.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+6.97%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicEXC-24CB221U
Common Mode Chokes Dual 220Ohm 100MHz 0.1A 0.7Ohm DCR SMD T/R
Common Mode Chokes and Filters; TDK; ACT1210-510-2P-TL00; 2.5 mm; 700 mOhm; 3.2 mm; 2.5 mm
TE ConnectivityRN112-0.5-02-15M
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
General Purpose Inductor, 3900uH, 50%, 2 Element, Ferrite-Core
PanasonicELF-18D417
CMC 18MH 700MA 2LN TH
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter

Descriptions

Descriptions of TE Connectivity RN212-0.5-02-15M provided by its distributors.

Common Mode Chokes / Filters 0.5A 15mH 700mOhm Vertical Choke
Common Mode Chokes Dual 15000uH 10kHz 0.5A 0.7Ohm DCR Thru-Hole
Filter, Common Mode, 15Mh, 0.5A, Rad; Dc Current Rating:500Ma; Product Range:Rn Series; Inductance:15Mh Rohs Compliant: Yes |Schaffner RN212-0.5-02-15M
RN212-0.5-02-15M Operating Voltage (Max): 300 VDC Current Rating (Max): .5 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .5 A PCB Terminal PD2 | Part Number: RN212-0.5-02-15M | Internal Number: 815793-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN212-0.5/02/15M