TDK ACT1210-510-2P-TL00

Common Mode Chokes and Filters; TDK; ACT1210-510-2P-TL00; 2.5 mm; 700 mOhm; 3.2 mm; 2.5 mm
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACT1210-510-2P-TL00.

TME

Datasheet4 pages3 years ago

ODG (Origin Data Global)

TDK

Newark

Inventory History

3 month trend:
-28.02%

CAD Models

Download TDK ACT1210-510-2P-TL00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Choke, Common Mode, 51 uH, 2.8 kOhm, 200 mA, 1812 [4532 Metric]

Descriptions

Descriptions of TDK ACT1210-510-2P-TL00 provided by its distributors.

Common Mode Chokes and Filters; TDK; ACT1210-510-2P-TL00; 2.5 mm; 700 mOhm; 3.2 mm; 2.5 mm
51µH @ 100kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10MHz 200mA DCR
Common Mode Inductance 700mΩ 2.6KΩ@10MHz -30~+50% 51µH 200mA 2.6KΩ CHOKE_3.9X2.5MM_SM
Common Mode Chokes Dual 51uH 2.6kOhm 100kHz 0.2A 0.7Ohm DCR SMD Automotive AEC-Q200 T/R
Common Mode Filters / Chokes, |Z|=2600Ω at 10MHz, L x W x T :
Product Type = Line Filter / Current Rating mA = 200 / Impedance kOhm = 2.6 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance mOhm = 700 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Series = ACT / Termination Type = J-Lead / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACT12105102PTL00