TE Connectivity RN122-0.5-02-56M

Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.8Ohm DCR Thru-Hole
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN122-0.5-02-56M.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ind Common Mode Filter 680 Ohm 25% 100MHz 170mA 0805 Blister Plastic T/R
Common Mode Chokes Dual 0.048uH 35Ohm 100MHz 0.1A 1.8Ohm DCR SMD T/R
TE ConnectivityRN222-0.5-02-56M
Common Mode Chokes / Filters 0.5A 56mH 1800mOhm Vertical Choke
PanasonicEXC24CE900U
EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm

Descriptions

Descriptions of TE Connectivity RN122-0.5-02-56M provided by its distributors.

Common Mode Chokes Dual 56000uH 10kHz 0.5A 1.8Ohm DCR Thru-Hole
CHOKE/FILTER COMMON MODE 0.5A 56MH 1800MOHM HORIZONTAL RN SERIES
Filter, Common Mode, 56Mh, 0.5A, Rad; Dc Current Rating:500Ma; Product Range:Rn Series; Inductance:56Mh Rohs Compliant: Yes |Schaffner RN122-0.5-02-56M
RN122-0.5-02-56M Operating Voltage (Max): 300 VDC Current Rating (Max): .5 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .5 A PCB Terminal PD2 | Part Number: RN122-0.5-02-56M | Internal Number: 816507-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty