TE Connectivity RN116-1.7-02-4M0

Common Mode Chokes / Filters 1.7A 4mH 87mOhm Horizontal Choke
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN116-1.7-02-4M0.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRN216-1.7-02-4M0
Common Mode Chokes Dual 4000uH 10kHz 1.7A 0.087Ohm DCR Thru-Hole
PanasonicELF-18D604F
Single Phase EMI Filter
TE ConnectivityRN112-1.5-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.102Ohm DCR Thru-Hole
TE ConnectivityRN114-2-02-4M2
Common Mode Chokes / Filters 2A 4.2mH 100mOhm Horizontal Choke
Common Mode Chokes 1.4KΩ@100MHz 80mΩ 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM 1A 2.00mm 1.4KΩ
Wurth Elektronik744230450
CHOKE/FILTER, COMMON MODE, WE-CNSW LNFLTR0603 45OHM 100MHZ 650MA

Descriptions

Descriptions of TE Connectivity RN116-1.7-02-4M0 provided by its distributors.

Common Mode Chokes / Filters 1.7A 4mH 87mOhm Horizontal Choke
Common Mode Chokes Dual 4000uH 10kHz 1.7A 0.087Ohm DCR Thru-Hole
Filter, Common Mode, 4Mh, 1.7A, Rad; Dc Current Rating:1.7A; Product Range:Rn Series; Inductance:4Mh Rohs Compliant: Yes |Schaffner RN116-1.7-02-4M0
RN116-1.7-02-4M0 Operating Voltage (Max): 300 VDC Current Rating (Max): 1.7 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 1.7 A PCB Terminal PD2 | Part Number: RN116-1.7-02-4M0 | Internal Number: 815801-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN116-1.7/02/4M0