TE Connectivity RN116-1.3-02-6M8

Choke/filter Common Mode 1.3A 6.8MH 140MOHM Horizontal Rn Series
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN116-1.3-02-6M8.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

B82793S0 Common Mode Choke 51uH 30% 100KHz Ferrite 800mA Blister T/R
TE ConnectivityRN122-2-02-5M0
Common Mode Chokes / Filters 2A 5mH 140mOhm Horizontal Choke
TE ConnectivityRN216-1.3-02-6M8
Common Mode Chokes / Filters 1.3A 6.8mH 140mOhm Vertical Choke
Common Mode Choke Surface Mount Signal Line 800mA 2 Lines 140 mOhm (Typ) -40°C ~ 125°C
Common Mode Chokes Dual 3300uH 10kHz 1.8A 0.14Ohm DCR Thru-Hole Tray
TE ConnectivityRN112-1.5-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.102Ohm DCR Thru-Hole

Descriptions

Descriptions of TE Connectivity RN116-1.3-02-6M8 provided by its distributors.

CHOKE/FILTER COMMON MODE 1.3A 6.8MH 140MOHM HORIZONTAL RN SERIES
Common Mode Chokes Dual 6800uH 10kHz 1.3A 0.14Ohm DCR Thru-Hole
RN116 COMMON MODE CHOKE 300VAC
COMM MODE CHOKE DUAL 6.8MH 1.3A TH/HOLE
Single Phase EMI Filter, 300V, 50/60HzHz
RN116-1.3-02-6M8, TE CONNECTIVITY / SCHAFFNER
Filter, Common Mode, 6.8Mh, 1.3A, Rad; Dc Current Rating:1.3A; Product Range:Rn Series; Inductance:6.8Mh Rohs Compliant: Yes |Schaffner RN116-1.3-02-6M8
RN116-1.3-02-6M8 Operating Voltage (Max): 300 VDC Current Rating (Max): 1.3 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 1.3 A PCB Terminal PD2 | Part Number: RN116-1.3-02-6M8 | Internal Number: 815799-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN116-1.3/02/6M8