TDK B82793C513N201

Common Mode Choke Surface Mount Signal Line 800mA 2 Lines 140 mOhm (Typ) -40°C ~ 125°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82793C513N201.

_legacy Avnet

Datasheet12 pages27 years ago
Datasheet0 pages0 years ago

Related Parts

B82793S0 Common Mode Choke 51uH 30% 100KHz Ferrite 800mA Blister T/R
Common Mode Choke Surface Mount Signal Line 500mA 2 Lines 140 mOhm (Typ) -40°C ~ 125°C

Descriptions

Descriptions of TDK B82793C513N201 provided by its distributors.

Common Mode Choke Surface Mount Signal Line 800mA 2 Lines 140 mOhm (Typ) -40°C ~ 125°C
Choke, Common Mode, 1.8 kOhm, 51 uH, 800 mA, 7.1mm x 6mm x 4.8mm
Common Mode Chokes Dual 51uH 1.8kOhm 100kHz 0.8A 0.14Ohm DCR SMD Automotive T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82793C 513N201