TE Connectivity RN112-0.5-02-18M

Ind Common Mode Choke 18mH 0.5A 1100m Ohm -30%/50% Wirewound 4-Pin Radial Box
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN112-0.5-02-18M.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+36.69%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRN102-0.3-02-12M
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole
TE ConnectivityRN202-0.3-02-12M
Common Mode Chokes / Filters 0.3A 12mH 1100mOhm Vertical Choke
TE ConnectivityRN212-0.5-02-18M
Common Mode Chokes / Filters 0.5A 18mH 1100mOhm Vertical Choke
Ind Common Mode Choke Wirewound 51uH -30% to 50% 1MHz 230mA 1812 Embossed Plastic T/R
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.4Ohm DCR SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity RN112-0.5-02-18M provided by its distributors.

Ind Common Mode Choke 18mH 0.5A 1100m Ohm -30%/50% Wirewound 4-Pin Radial Box
Common Mode Chokes Dual 18000uH 10kHz 0.5A 1.1Ohm DCR Thru-Hole
CHOKE/FILTER COMMON MODE 0.5A 18MH 1100MOHM HORIZONTAL RN SERIES
Filter, Common Mode, 18Mh, 0.5A, Rad; Dc Current Rating:500Ma; Product Range:Rn Series; Inductance:18Mh Rohs Compliant: Yes |Schaffner RN112-0.5-02-18M
RN112-0.5-02-18M Operating Voltage (Max): 300 VDC Current Rating (Max): .5 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .5 A PCB Terminal PD2 | Part Number: RN112-0.5-02-18M | Internal Number: 815694-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN112-0.5/02/18M