TE Connectivity RN202-0.3-02-12M

Common Mode Chokes / Filters 0.3A 12mH 1100mOhm Vertical Choke
$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN202-0.3-02-12M.

IHS

Datasheet9 pages0 years ago

element14 APAC

TME

Electro Sonic

Newark

Inventory History

3 month trend:
+1190%

CAD Models

Download TE Connectivity RN202-0.3-02-12M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN102-0.3-02-12M
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole
TE ConnectivityRN112-0.5-02-18M
Ind Common Mode Choke 18mH 0.5A 1100m Ohm -30%/50% Wirewound 4-Pin Radial Box
Ind Common Mode Choke Wirewound 51uH -30% to 50% 1MHz 230mA 1812 Embossed Plastic T/R
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.4Ohm DCR SMD Embossed T/R
PanasonicEXC-24CE360UP
Common Mode Chokes Dual 36Ohm 100MHz 200mA SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity RN202-0.3-02-12M provided by its distributors.

Common Mode Chokes / Filters 0.3A 12mH 1100mOhm Vertical Choke
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR Thru-Hole
Common Mode Choke, 12 mH, 300 mA, RN Series, Radial
Filter, Common Mode, 12Mh, 0.3A, Rad; Dc Current Rating:300Ma; Product Range:Rn Series; Inductance:12Mh Rohs Compliant: Yes |Schaffner RN202-0.3-02-12M
RN202-0.3-02-12M Operating Voltage (Max): 300 VDC Current Rating (Max): .3 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .3 A PCB Terminal PD2 | Part Number: RN202-0.3-02-12M | Internal Number: 816537-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN 202-0.3-02-12M
  • RN202-0.3/02/12M