TE Connectivity RN102-2-02

Common Mode Chokes Dual 1.1mH 10kHz 2A 70mOhm DCR Thru-Hole
$ 1.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN102-2-02.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

TE ConnectivityRN202-2-02
Common Mode Chokes Dual 1.1mH 10kHz 2A 70mOhm DCR Thru-Hole
Common Mode Chokes Dual 1.1mH 10kHz 2A 0.065Ohm DCR SMD Automotive T/R
Common Mode Choke, 1100uH, 50%, 2 Element, Ferrite-Core
Common Mode Choke, 1100uH, 50%, 2 Element, Ferrite-Core
TE ConnectivityEV28-5.0-02-1M1
Ev28 Common Mode Choke 250Vac, 5A, 1.1Mh Rohs Compliant: Yes |Schaffner EV28-5.0-02-1M1
TE ConnectivityEH28-5.0-02-1M1
Eh28 Common Mode Choke 250Vac, 5A, 1.1Mh Rohs Compliant: Yes |Schaffner EH28-5.0-02-1M1

Descriptions

Descriptions of TE Connectivity RN102-2-02 provided by its distributors.

Common Mode Chokes Dual 1.1mH 10kHz 2A 70mOhm DCR Thru-Hole
1100 UH -30 - +50% CURRENT COMPENSATED CHOKE, 2A IDC, 70MOHMS RDC RN
RN Common Mode Choke 250VAC, 2A,
Ind Current Compensated Choke 1.1mH -30% to 50% 10KHz 2A Pin
Schaffner EMC RN 102-2-02 2A 1.1mH Horiztonal Choke
CHOKE, COM/ASYM MODE, 2X1.1MH, 2A
CHOKE COMPENSATED 1.1MH 2A HORZ
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X1.1MH, 2A; Inductance:1.1mH; Rated Current:2A; Product Range:RN Series; SVHC:No SVHC (15-Jan-2019); Approval Category:UL,

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800448
  • RN 102-2-02
  • RN-102-2-02
  • RN102-2-02.