TE Connectivity RLP73N2AR22JTD

Res High Power Current Sense Thick Film 0805 0.22 Ohm 5% 1/4W ±300ppm/°C Molded Paper T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N2AR22JTD.

element14 APAC

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-63.33%

CAD Models

Download TE Connectivity RLP73N2AR22JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-6RQJR22V
Thick Film Chip Res, 0805, Low ohmic,5% 0.22ohm, 7
PanasonicERJ-6BQJR22V
Thick Film Chip Res 0805 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ6BQJR22V
TE Connectivity / AMP6-1622825-9
Res Thick Film 1206 0.22 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-S6QJR22V
Res Thick Film 0805 0.22 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRL73K2AR22JTD
Res Thick Film 0805 0.22 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRL73K2AR22JTD
Res Thick Film 0805 0.22 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RLP73N2AR22JTD provided by its distributors.

Res High Power Current Sense Thick Film 0805 0.22 Ohm 5% 1/4W ±300ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 0805 0.22 Ohm 5% 0.25W(1/4W) ±300ppm/C Epoxy Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.22ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
RLP73N 2A R22 5% 5K RL Resistance Value: .22 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.22 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73N2AR22JTD | Internal Number: 1-2176054-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176054-6