TE Connectivity RLP73N2AR18JTD

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.18ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N2AR18JTD.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RLP73N2AR18JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-6BSJR18V
Thick Film Chip Res 0805 Low Ohmic 2% Rohs Compliant: Yes |Panasonic ERJ6BSJR18V
TE ConnectivityRL73K2BR18JTD
Res Thick Film 1206 0.18 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
PanasonicERJ-S6SJR18V
Res Thick Film 0805 0.18 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-6BSFR18V
Res Thick Film 0805 0.18 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP5-1622825-5
Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP5-1622825-5
Res Thick Film 0805 0.18 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73N2AR18JTD provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.18ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Smd Current Sense Resistors, Rl73 Series, 0.18 Ohm, 250 Mw, - 5%, 0805 [2012 Metric] |Cgs Te Connectivity RLP73N2AR18JTD
.18 Ω, Thick Film, Low Ohmic Resistor Resistor, 5 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, ±300 ppm/°C, CGS RLP73
RESISTOR, R18, 300PPM, 0.25W; Resistance:0.18ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistor Mounting:SMD
RLP73N 2A R18 5% 5K RL Resistance Value: .18 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.18 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73N2AR18JTD | Internal Number: 1-2176054-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176054-4