TE Connectivity RLP73N1ER43JTD

Res Thick Film 0402 0.43 Ohm 5% 0.125W(1/8W) ±300ppm/C Epoxy SMD Automotive T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N1ER43JTD.

IHS

Datasheet3 pages1 year ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RLP73N1ER43JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-2BQJR43X
Thick Film Chip R 0402 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-2BQJR43X
PanasonicERJ-2BQJR39X
Res Thick Film 0402 0.39 Ohm 5% 1/6W ±250ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-2BQJR47X
Res Thick Film 0402 0.47 Ohm 5% 0.167W 0ppm/C to 250ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP5-1622824-7
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.47ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP5-1622824-6
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.39ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
TE ConnectivityRL73N1ER47JTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.47ohm, 0.1721V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity RLP73N1ER43JTD provided by its distributors.

Res Thick Film 0402 0.43 Ohm 5% 0.125W(1/8W) ±300ppm/C Epoxy SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.43ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
0402 (1005Metric) RL73CGS 0.039Lx0.020W 1.00mmx0.50mm 0.125W 1/8W 430mOhm ±300ppm/C
Current Sense Resistors - SMD RLP73N 1E R43 5% 5K RL
.43 Ω, Thick Film, Low Ohmic Resistor Resistor, 5 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, ±300 ppm/°C, CGS RLP73
RLP73N 1E R43 5% 5K RL Resistance Value: .43 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.43 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73N1ER43JTD | Internal Number: 2-2176050-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176050-3