TE Connectivity RL73N1ER47JTD

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.47ohm, 0.1721V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73N1ER47JTD.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-10.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-2BQJR47X
Res Thick Film 0402 0.47 Ohm 5% 0.167W 0ppm/C to 250ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRLP73N1ER47JTD
Res High Power Current Sense Thick Film 0402 0.47 Ohm 5% 1/8W ±300ppm/°C Molded Paper T/R
TE Connectivity / AMP5-1622824-7
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.47ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
PanasonicERJ-2BQJR51X
Res Thick Film 0402 0.51 Ohm 5% 0.167W 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-2BQJR43X
Thick Film Chip R 0402 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-2BQJR43X
TE ConnectivityRLP73N1ER43JTD
Res Thick Film 0402 0.43 Ohm 5% 0.125W(1/8W) ±300ppm/C Epoxy SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RL73N1ER47JTD provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0.47ohm, 0.1721V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402
Smd Current Sense Resistors, Rl73 Series, 0.47 Ohm, 100 Mw, - 5%, 0402 [1005 Metric] |Cgs Te Connectivity RL73N1ER47JTD
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 0402, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .47 Ω, CGS RL73
RL73N 1E R47 5% 5K RL Resistance Value: .47 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 0.47 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73N1ER47JTD | Internal Number: 5-1622824-7 | Alias Number: RL73K1ER47JTD | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty