TE Connectivity RLP73N1ER33FTDF

Res Thick Film 0402 0.33 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N1ER33FTDF.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
-73.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-2BQFR33X
Res Thick Film 0402 0.33 Ohm 1% 1/6W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0402FR-070R33L
62.5mW Thick Film Resistors ±800ppm/℃ ±1% 330mΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2BQFR30X
Res Thick Film 0402 0.3 Ohm 1% 1/6W ±250ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73N1ER33FTDF
Res Thick Film 0402 0.33 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-2BQFR36X
Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.36ohm, 0.2445V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP2-2176049-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.36ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity RLP73N1ER33FTDF provided by its distributors.

Res Thick Film 0402 0.33 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.33ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402
CURRENT SENSE RES, R33, 0.125W, 0402; Resistance:0.33ohm; Product Range:RLP73 Series; Resistor Case / Package:0402 [1005 Metric]; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1mm RoHS Compliant: Yes
RLP73N 1E R33 1% 1K RL Resistance Value: .33 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 0.33 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N1ER33FTDF | Internal Number: 2-2176049-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176049-0