TE Connectivity RLP73M3AR036JTE

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.036ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M3AR036JTE.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RLP73M3AR036JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1-2176057-4
Res High Power Current Sense Thick Film 2512 0.036 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Res Thick Film 2512 33m Ohm 5% 1W ±1200ppm/°C Mold
TE ConnectivityRLP73M3AR039FTDF
Res High Power Current Sense Thick Film 2512 0.039 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
TE Connectivity / AMP1-2176057-3
Res High Power Current Sense Thick Film 2512 0.033 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Res Thick Film 2512 0.039 Ohm 1% 1W ±1200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 0.033 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73M3AR036JTE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.036ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Film, 0.125W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .036 Ω, CGS RLP73
RLP73M 3A R036 5% 2K RL Resistance Value: .036 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.036 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: 1-2176058-4 | Internal Number: 1-2176058-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176058-4