TE Connectivity RLP73M3AR033JTE

Res Thick Film 2512 33m Ohm 5% 2W ±400ppm/°C Molded SMD Embossed Plastic T/R
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M3AR033JTE.

element14 APAC

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity RLP73M3AR033JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Res Thick Film 2512 33m Ohm 5% 1W ±1200ppm/°C Mold
TE Connectivity / AMP1-2176057-3
Res High Power Current Sense Thick Film 2512 0.033 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Yageo GroupRL2512JK-070R03L
1W Thick Film Resistors ±5% ±1200ppm/℃ 30mΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-2176057-2
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.03ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512
TE ConnectivityTLM3AER033JTE
Res Current Sense Metal Foil 2512 0.033 Ohm 5% 1W ±100ppm/°C Molded Emboss T/R
KOA SpeerSL1TTE33LJ
Surface Mount Molded Current Sense Resistor, 2512, RoHS

Descriptions

Descriptions of TE Connectivity RLP73M3AR033JTE provided by its distributors.

Res Thick Film 2512 33m Ohm 5% 2W ±400ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.033ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
33m¦¸ ¡À5% 2W ¡À400ppm/¡æ 2512 6.35mm*740¦Ìm
1-2176058-3, TE CONNECTIVITY/AMP BRAND
RLP73M 3A R033 5% 2K RL Resistance Value: .033 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.033 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: 1-2176058-3 | Internal Number: 1-2176058-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176058-3