TE Connectivity TLM3AER033JTE

Res Current Sense Metal Foil 2512 0.033 Ohm 5% 1W ±100ppm/°C Molded Emboss T/R
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLM3AER033JTE.

Farnell

Datasheet5 pages11 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

KOA SpeerSL1TTE33LJ
Surface Mount Molded Current Sense Resistor, 2512, RoHS
Fixed Resistor, Metal Foil, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 33m Ohm 5% 1W ±1200ppm/°C Mold
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.033ohm, 0.182V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity TLM3AER033JTE provided by its distributors.

Res Current Sense Metal Foil 2512 0.033 Ohm 5% 1W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Foil, 1W, 0.033ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Smd Current Sense Resistors, Tlm Series, 0.033 Ohm, 1 W, 5%, 2512 [6432 Metric] |Cgs Te Connectivity TLM3AER033JTE
CURRENT SENSE RES, 0R033, 5%, 1 W, 2512; Resistance: 0.033ohm; Product Range: TLM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Metal Foil; Temperatur

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176158-7