TE Connectivity RLP73M2AR082JTD

Res High Power Current Sense Thick Film 0805 0.082 Ohm 5% 1/4W ±400ppm/°C Molded Paper T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M2AR082JTD.

Farnell

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RLP73M2AR082JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP2176053-6
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.082ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805
PanasonicERJ-L06UJ75MV
Res Thick Film 0805 0.075 Ohm 5% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73M2AR075FTDF
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) 200ppm/C to 800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73M2AR082JTD provided by its distributors.

Res High Power Current Sense Thick Film 0805 0.082 Ohm 5% 1/4W ±400ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 0805 0.082 Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.082ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
Smd Current Sense Resistors, Rl73 Series, 0.082 Ohm, 250 Mw, - 5%, 0805 [2012 Metric] |Cgs Te Connectivity RLP73M2AR082JTD
RESISTOR, R082, 400PPM, 0.25W; Resistance:0.082ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176054-6