TE Connectivity RLP73K3AR47JTE

Res High Power Current Sense Thick Film 2512 0.47 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR47JTE.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet8 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-12.03%

CAD Models

Download TE Connectivity RLP73K3AR47JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityRL73K3AR47JTE
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
TE ConnectivityRL73K3AR47JTE
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ-1TRQJR47U
ERJ Series 2512 0.47 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
TE Connectivity2-1622825-2
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Thick Film 2512 0.47 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.51 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity RLP73K3AR47JTE provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.47 Ohm 5% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.47ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
SMD Current Sense Resistors, RL73 Series, 0.47 ohm, 2 W, 5%, 2512 [6432 Metric]
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .47 Ω, CGS RLP73
RLP73K 3A R47 5% 2K RL Resistance Value: .47 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.47 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: 4-2176058-1 | Internal Number: 4-2176058-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176058-1