TE Connectivity RLP73K3AR13FTDF

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.13ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR13FTDF.

JRH Electronics

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity RLP73K3AR13FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-14BSFR13U
Res Current Sense Thick Film 1210 0.13 Ohm 1% 1/2W 0ppm/°C to 200ppm/°C Molded Emboss T/R
PanasonicERJ-6DSFR13V
Res Thick Film 0805 0.13 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP2-2176055-8
Res High Power Current Sense Thick Film 1206 0.13 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
PanasonicERJS6SFR13V
SMD Chip Resistor, 0.13 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
TE Connectivity / AMP2-2176055-8
Res High Power Current Sense Thick Film 1206 0.13 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
TE ConnectivityRLP73K3AR13FTDF
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.13ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity RLP73K3AR13FTDF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.13ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.13 Ohm 1% 2W ±200ppm/°C Pad SMD T/R
2W 130mΩ Current Sensing Resistors ±200ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .13 Ω, CGS RLP73
CURRENT SENSE RES, R13, 2W, 2512; Resistance:0.13ohm; Product Range:RLP73 Series; Resistor Case / Package:2512 ^6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.3
RLP73K 3A R13 1% 1K RL Resistance Value: .13 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.13 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR13FTDF | Internal Number: 2-2176057-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176057-8