TE Connectivity RLP73K2BR15JTD

Res High Power Current Sense Thick Film 1206 0.15 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K2BR15JTD.

element14 APAC

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-72.05%

CAD Models

Download TE Connectivity RLP73K2BR15JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP6-1622825-7
Res Thick Film 1206 0.15 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
KOA SpeerSR732BTTDR15J
Res Thick Film 1206 0.15 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BSJR15V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR15V
Yageo GroupRL1206JR-070R15L
Res Thick Film 1206 0.15 Ohm 5% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206JR-7W0R15L
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.15ohm, 0.2739V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206
PanasonicERJ-8BSJR16V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR16V

Descriptions

Descriptions of TE Connectivity RLP73K2BR15JTD provided by its distributors.

Res High Power Current Sense Thick Film 1206 0.15 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
Avnet Japan
500mW Thick Film Resistors ±5% ±200ppm/℃ 150mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.15ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Smd Current Sense Resistors, Rl73 Series, 0.15 Ohm, 500 Mw, - 5%, 1206 [3216 Metric] |Cgs Te Connectivity RLP73K2BR15JTD
RLP73K 2B R15 5% 5K RL Resistance Value: .15 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 0.15 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2BR15JTD | Internal Number: 2-2176056-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176056-9