TE Connectivity / AMP 6-1622825-7

Res Thick Film 1206 0.15 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1622825-7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Master Electronics

X-ON

Inventory History

3 month trend:
-77.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRLP73K2BR15JTD
Res High Power Current Sense Thick Film 1206 0.15 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
PanasonicERJ-8BSJR15V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR15V
TE Connectivity / AMP3-2176056-0
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.16ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Yageo GroupRL1206JR-070R15L
Res Thick Film 1206 0.15 Ohm 5% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206JR-7W0R15L
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.15ohm, 0.2739V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206
PanasonicERJ-8BSJR16V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR16V
PanasonicERJS6SJR15V
Res Thick Film 0805 0.15 Ohm 5% 0.25W(1/4W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP1622825-2
Res Thick Film 0805 0.15 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6DSJR15V
Res Thick Film 0805 0.15 Ohm 5% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP1622825-2
Res Thick Film 0805 0.15 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-S6SJR16V
Res Thick Film 0805 0.16 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRLP73N2AR15JTD
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 6-1622825-7 provided by its distributors.

Res Thick Film 1206 0.15 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.15ohm, 0.1936V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD RL73K 2B R15 5% 5K RL
Smd Current Sense Resistors, Rl73 Series, 0.15 Ohm, 250 Mw, - 5%, 1.58 V, 1206 [3216 Metric] Rohs Compliant: Yes |Te Connectivity Cgs RL73K2BR15JTD
RL73K 2B R15 5% 5K RL Resistance Value: .15 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.15 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2BR15JTD | Internal Number: 6-1622825-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K2BR15JTD