Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RKEF185

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.6W 0.06Ohm Radial 13 X 3.81 X 18.8mm Bag
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RKEF185.

IHS

Datasheet2 pages10 years ago

Master Electronics

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RKEF185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse72R185XF
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Bulk
TE ConnectivityRXEF185K
PTC Thermistor, 0.19ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Littelfuse60R185XMR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 16.76 X 3.1mm Ammo Automotive
Littelfuse72R185XMR
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
Bourns Resettable fuse (PTC), 72V, 3.7A, hold_current1.85A
BournsMF-RX185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60V 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Autom

Descriptions

Descriptions of TE Connectivity RKEF185 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.6W 0.06Ohm Radial 13 X 3.81 X 18.8mm Bag
RGEF Series 60 V 1.85 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 40A 60V Bulk
12.6s@ 9.25A 3.7A 60mΩ 250mΩ 40A 1.85A Through hole mounting 13mm*3.81mm*18.8mm
POLYSWITCH PTC RESET 1.85A T/H
Rkef185; |Te Connectivity Raychem RKEF185

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF3371-000