TE Connectivity RH73X2A10GNTN

Res Thick Film 0805 10G Ohm 30% 0.125W(1/8W) ±1000ppm/°C Pad SMD T/R
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RH73X2A10GNTN.

TE Connectivity

Technical Drawing2 pages1 year ago

Master Electronics

IHS

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-59.35%

CAD Models

Download TE Connectivity RH73X2A10GNTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityRH73X2A10GNTN
Res Thick Film 0805 10G Ohm 30% 0.125W(1/8W) ±1000ppm/°C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity RH73X2A10GNTN provided by its distributors.

Res Thick Film 0805 10G Ohm 30% 0.125W(1/8W) ±1000ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000000ohm, 100V, 30% +/-Tol, 1000ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 10GΩ ±30% 1/8W ±1000ppm/℃
RH73 2A 10G 30% 1000PPM 1K RL Resistance Value: 10G Ω Element Type: Thick Film Resistor Type: High Value/High Voltage Resistor Passive Component Tolerance: 30 % Package Size Code: 0805 Surface Mount Resistor | 10G Ω Thick Film High Value/High Voltage Resistor 30 % | Part Number: RH73X2A10GNTN | Internal Number: 1625862-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625862-1