TE Connectivity RBD-50-M-00

Rf Coax Conn, Bnc, Plug, 50 Ohm, Cable Rohs Compliant: No |Raychem Te Connectivity 900469-000
$ 33.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RBD-50-M-00.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Sager Electronics

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-09-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
Amphenol RF901-9877-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
Amphenol RF082-5955-RFX
connector, rf coaxial, n commercial str plug, solder/solder, for 0.141 semi-rigid
TE Connectivity1-1337420-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity / RaychemRTD-50-M-00
RF TNC Connector, Male, Cable Mount, Solder Terminal, Plug
Amphenol RF182302
Amphenol RF 182302 RF Connector, Mini-UHF, Straight, Crimp, Plug, Optimized, 50 Ohm
Amphenol RF182116
RF Connectors / Coaxial Connectors UHF STRAIGHT PLUG RG8 11/U SILVER/NIC
Amphenol RF222115
CONNECTOR, RF COAXIAL, F STRAIGHT PLUG, SOLDER TERM, FOR .085 SEMI-RIGID, RG405,75OHM
Amphenol RF182120
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, RG8, RG213, RG225, Brass

Descriptions

Descriptions of TE Connectivity RBD-50-M-00 provided by its distributors.

Rf Coax Conn, Bnc, Plug, 50 Ohm, Cable Rohs Compliant: No |Raychem Te Connectivity 900469-000
TE Connectivity 900469-000 RF Connector Male Unshrouded Coaxial RBD-50-M-00
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
RF Connectors / Coaxial Connectors BNC ST PLG STD CBL 1
RBD-50-M-00 RF Interface: BNC RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.529 mm Impedance: 50 Ω BNC Plug .572" 14.529 mm | Rf Connector | Part Number: RBD-50-M-00 | Internal Number: 900469-000 | Alias Number: 4-1196999-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 900469-000
  • RBD50M00