TE Connectivity RB6532-16-0M8

Common Mode Choke, 801 Uh, Leaded Inductor, 16A Idc, 4.7MOHMS, Rb Series
$ 21.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB6532-16-0M8.

IHS

Datasheet7 pages0 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRB6132-16-0M8
Common Mode Chokes Triple 800uH 1kHz 16A 0.0046Ohm DCR Thru-Hole

Descriptions

Descriptions of TE Connectivity RB6532-16-0M8 provided by its distributors.

COMMON MODE CHOKE, 801 UH, LEADED INDUCTOR, 16A IDC, 4.7MOHMS, RB SERIES
Common Mode Chokes / Filters 16A 0.80mH 3-WIRE VERTICAL
Rb Open Frame Common Mode Choke, 600Ac/1000Vdc, 16A, Vertical, 3-Wire Low Inductance Rohs Compliant: Yes |Schaffner RB6532-16-0M8
Inductor [Schaffner] RB6532-16-0M8 Inductor 7612774423362
RB OPEN FRAME COMMON MODE CHOK
RB6532-16-0M8 Operating Voltage (Max): 600 VDC Current Rating (Max): 16 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 16 A PCB Terminal PD2 | Part Number: RB6532-16-0M8 | Internal Number: 811897-SF | RB6532-16-0M8 Operating Voltage (Max): 600 VDC Current Rating (Max): 16 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 16 A PCB Terminal PD2 | Part# RB6532-16-0M8 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811897