TE Connectivity RB6132-16-0M8

Common Mode Chokes Triple 800uH 1kHz 16A 0.0046Ohm DCR Thru-Hole
$ 20.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB6132-16-0M8.

IHS

Datasheet7 pages0 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+243%

Supply Chain

Country of OriginMainland China
Introduction Date2012-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanCM7560-824
Common Mode Filters / Chokes 820uH 25% .06ohm
API DelevanCM9900-824
Data Line Filter, 2 Function(s), 1.1A, 4 Pin(s)

Descriptions

Descriptions of TE Connectivity RB6132-16-0M8 provided by its distributors.

Common Mode Chokes Triple 800uH 1kHz 16A 0.0046Ohm DCR Thru-Hole
Common Mode Chokes / Filters 16A 0.80mH 3-WIRE HORIZONTAL
800 UH -30 TO +50% LEADED INDUCTOR, MAX SRF:0.0004MHZ, 16A IDC, 4.6MOHMS RDC RB
RB OPEN FRAME COMMON MODE CHOK E 600AC/1000VDC 16A HORIZON
Rb Open Frame Common Mode Choke, 600Ac/1000Vdc, 16A, Horizontal, 3-Wire Low Inductance Rohs Compliant: Yes |Schaffner RB6132-16-0M8
Inductor [Schaffner] RB6132-16-0M8 Inductor 7612774423324
RB6132-16-0M8 Operating Voltage (Max): 600 VDC Current Rating (Max): 16 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 16 A PCB Terminal PD2 | Part Number: RB6132-16-0M8 | Internal Number: 811890-SF | RB6132-16-0M8 Operating Voltage (Max): 600 VDC Current Rating (Max): 16 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 16 A PCB Terminal PD2 | Part# RB6132-16-0M8 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811890