TE Connectivity R10-E1X4-V2.5K

Relay; E-mech; Gen Purp; 4PDT; Cur-rtg 5A; Ctrl-v 3-48VDC; Vol-rtg 120/28AC/DC; 16 Pin
$ 69.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1X4-V2.5K.

IHS

Datasheet5 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Relay;E-Mech;4PDT;Ctrl-V 48VDC;5A;250VAC/30VDC;Socket Mnt;Blade Term;MY Series
Relay; General Purpose; LY; SPDT; Plug-in 220/240 VAC
Phoenix Contact2834106
4PDT PCB Mount Non-Latching Relay Plug In; 48V dc
TE Connectivity8-1419111-1
TE Connectivity PT570048 Power Signal Relay 4 Form C 4PDT Momentary
Weidmuller8074670000
Power/Signal Relay, 4PDT, Momentary, 0.016A (Coil), 48VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
Weidmuller8690230000
Electromechanical Relay 48VDC 3.072KOhm 6A 4PDT(29x22.5x28)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity R10-E1X4-V2.5K provided by its distributors.

RELAY;E-MECH;GEN PURP;4PDT;CUR-RTG 5A;CTRL-V 3-48VDC;VOL-RTG 120/28AC/DC;16 PIN
Power Relay 48VDC 5A 4PDT(29.6x18.7x30.2)mm Socket
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.01A (Coil), 48VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, 4PDT, 48VDC, 5A, PLUG IN; Contact Configuration:4PDT; Coil Voltage:48VDC; Contact Current:5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:DC Monostable; Contact Voltage VAC:120V; Contact Voltage VDC:30V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393766-5
  • R10-E1-X4-V2.5K
  • R10-E1X4-V2.5K.
  • R10-E1X4V2.5K
  • R10E1X4V2.5K