TE Connectivity 2-1393123-9

Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
$ 64.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393123-9.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Farnell

Newark

element14

Inventory History

3 month trend:
-6.70%

CAD Models

Download TE Connectivity 2-1393123-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-01-16
LTD Date2025-01-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Miniature Power Relay 110/120VAC Coil 14-Blade Terminal 125VAC 3A 4 Poles 4PDT
Phoenix Contact2834135
RELAY, E-MECH,4PDT,120VAC COIL, W/LED/TEST BTN/PWR CNTCTS/MECH SWCH STTG DISP, PLUG
Relay, plug-in, 14-pin, 4PDT, 5 A, mech & LED indicators, label facility, 110/120 VAC
Power Relay 110/120VAC 4.43KOhm 3A 4PDT(28.44x22.09x35.05)mm Bracket
Phoenix Contact2903305
Electromechanical Relay 120VAC 5A 4PDT( (31mm 75mm 96mm)) DIN Rail Module Relay
Power Relay 120VAC 5A 4PDT(27.5x21x42)mm Socket Miniature Relay

Descriptions

Descriptions of TE Connectivity 2-1393123-9 provided by its distributors.

Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
KHA Series Panel Plug-In Electromechanical Relay 4PDT 5A 120VAC 3900Ohm Socket
POWER RELAY, 4PDT, 120VAC, 28VDC, 5A; Co; POWER RELAY, 4PDT, 120VAC, 28VDC, 5A; Contact Configuration:4PDT; Coil Voltage:120VAC; Contact Current:5A; Product Ra; Available until stocks are exhausted Alternatives available
RELAY, 4PDT, 120VAC, 28VDC, 5A; Contact Configuration:4PDT; Coil Voltage:120VAC; Contact Current:5A; Product Range:KHU Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:120VAC; Relay Terminals:Solder RoHS Compliant: Yes
KHU-17A12-120=KH Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 1 – 2 VA Coil Power Rating AC: 1.35 VA Coil Resistance: 3900 Ω Industrial Panel Plug-In Monostable, AC 1 – 2 VA 1.35 VA | Power Relay | Part Number: KHU-17A12-120 | Internal Number: 2-1393123-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393123-9 .
  • KHU-17A12-120
  • KHU-17A12-120.
  • KHU17A12-120