TE Connectivity R10-E1X2-24V

Power/Signal Relay, 2 Form C, Momentary, 5A (Contact), AC Input, Panel Mount
$ 51.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1X2-24V.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-28.18%

CAD Models

Download TE Connectivity R10-E1X2-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2024-05-17
LTD Date2024-10-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Relay,E-Mech,DPDT,Ctrl-V 24VAC,10A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
Smart Power Relay Plug In Socket Mount; DPDT; 24V; 5A; G2RS Series
Phoenix Contact5542754
RELAY INDUSTRIAL UMK 22-REL 24/21-21 DEK / ST / EMG RELAY SERIES
Phoenix Contact2967073
Electromechanical Relay 24VDC 24VAC 1.371KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact2912510
Electromechanical Relay 24VDC 24VAC 6A DPDT( (14mm 80mm 94mm)) DIN Rail PLC Relay

Descriptions

Descriptions of TE Connectivity R10-E1X2-24V provided by its distributors.

Power/Signal Relay, 2 Form C, Momentary, 5A (Contact), AC Input, Panel Mount
Power Relay 24VAC 5A DPDT(29.6x18.67x30.2)mm Socket
Electromechanical Relay DPDT 5A 24VAC 500Ohm Plug-In
RF SMA Connector, Male, Panel Mount, Microstrip Mount, Solder Terminal, Receptacle
General Purpose Relays DPDT 5A 24VAC 500Ohm GENPURPOSE RELAY
Em Rly Dpdt 5A 24Vac 500Ohm Sckt Rohs Compliant: No
RELAY, DPDT, 120VAC, 30VDC, 5A
DPDT-CO SOCKET MOUNT RELAYPLUG IN 5 A 24V AC
R10-E1X2-24V=R10 Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Resistance: 500 Ω Coil Special Features: Sensitive Version Coil Voltage Rating: 24 VAC Industrial Panel Plug-In Monostable, AC 500 Ω Sensitive Version | Power Relays: Miniature & PCB & Or Industrial | Part Number: R10-E1X2-24V | Internal Number: 1-1393766-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393766-1
  • R10-E1-X2-24V
  • R10-E1X2-24V.