Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2967073

Electromechanical Relay 24VDC 24VAC 1.371KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
$ 27.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2967073.

Phoenix Contact

Datasheet10 pages3 years ago

IHS

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+36.26%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2011-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2967060
Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact2967109
Modular part; Electromechanical Output Relay; 24 V in; 250 V; 6A out; DIN rail mnt
Phoenix Contact2912507
PLC-INTERFACE W/ SWITCH, OUTPUT RELAY, 24 V, 250 V, 6A, DIN NS 35/7,5, PLC-RSP
Electromechanical Relay DPDT 5A 24VDC 1.1KOhm Through Hole
TE Connectivity9-1415536-1
TE Connectivity Forcibly guided relay, SR2Zseries, 24V dc_coil_voltage, DIN Guide rail, DPDT
Weidmuller8768680000
Power/Signal Relay, DPDT, Momentary, 0.029A (Coil), 24VDC (Coil), 700mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Phoenix Contact 2967073 provided by its distributors.

Electromechanical Relay 24VDC 24VAC 1.371KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact Interface Relay and Base; PLC-RSC- 24UC/21-21; Universal; 6A; DPDT; 24VAC/DC IN; DIN Rail Mount; Screw Connection
Power/Signal Relay, 2 Form C, CHANGE-OVER, Momentary, 0.018A (Coil), 420.0mW (Coil), 6A (Contact), 250VDC (Contact), AC/DC Input, AC/DC Output
Phoenix,PLC-RSC-24UC/21-21,Relay module,Phoenix Contact Phoenix Interface relay, PLC-RSC- 24UC/21-21series, coil voltage 24V AC/DC, Contact configuration DPDT, DIN Guide rail
PLC-INTERFACE, consisting of basic terminal block PLC-BSC.../21 with screw connection and plug-in miniature relay with power contact, for assembly on DIN rail NS 35/7,5, 2 changeover contacts, input voltage 24 V AC/DC
RELAY, DPDT, 250VAC, 6A; Contact Configuration: DPDT; Coil Voltage: 24V; Contact Current: 6A; Product Range: PLC Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connec

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG