TE Connectivity PRD-11AG0-240

Power/Signal Relay, Momentary, 30A (Contact), AC Input, Panel Mount
$ 58.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PRD-11AG0-240.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages9 years ago

Farnell

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-25.62%

CAD Models

Download TE Connectivity PRD-11AG0-240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityPRD-11AG0-240
Power/Signal Relay, Momentary, 30A (Contact), AC Input, Panel Mount
TE ConnectivityPRD-11AY0-240
Electromechanical Relay 240VAC 1.2KOhm 25A DPDT (85.73x63.8x63.5)mm Power Relay
TE Connectivity / P&BPRD-11AY1-240
Electromechanical Relay 240VAC 1.2KOhm 25A DPDT (85.73x63.8x63.5)mm Power Relay
TE Connectivity / P&BPRDA-11AYA-240
Electromechanical Relay 240VAC 1.2KOhm 25A DPDT (107.96x63.8x63.5)mm Power Relay
POWER/SIGNAL RELAY DPDT MOMENTARY 9500mW (COIL) 30A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Power Relay (23634-72) |Omron Industrial Automation MGN2CM-AC240

Descriptions

Descriptions of TE Connectivity PRD-11AG0-240 provided by its distributors.

Power/Signal Relay, Momentary, 30A (Contact), AC Input, Panel Mount
Power Relay 240VAC 30A DPDT( (85.73mm 63.8mm 63.5mm))
PRD-11AG0-240=PRD Part Number: PRD-11AG0-240 | Internal Number: 1-1393127-2 | Alias Number: CM5234-000 | TE Connectivity |
Industrial Relays (General Purpose) Product Highlights: Relay Type = Heavy Duty, Power Relay Style = Power PRD Series Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 30 Amps.
Relay, Dpdt, 277Vac, 30A; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:30A; Product Range:Prd Series; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage Vac:277V; Relay Terminals:Screw; Contact Voltage Vdc:-Rohs Compliant: Yes |Potter&brumfield Te Connectivity PRD-11AG0-240

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393127-2
  • PRD-11AG0-240.
  • PRD11AG0-240