Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PE0S0SS60

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse RA 1 Port
$ 25.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PE0S0SS60.

IHS

Datasheet5 pages2 years ago
Datasheet7 pages25 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-63.92%

CAD Models

Download TE Connectivity PE0S0SS60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6EGG1-2
Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Fuse Holder
TE Connectivity2-6609115-2
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Fuse ST 1 Port
SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
Schurter5220.0623.1
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9260B-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black

Descriptions

Descriptions of TE Connectivity PE0S0SS60 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A/Contact Switch/Fuse RA 1 Port
Corcom Medium Performance P Series Power Input Module. P Series offers better performance than standard filters, smaller size than high-performance filters.
POWER ENTRY MODULE, 6A, 500UA; Product R; POWER ENTRY MODULE, 6A, 500UA; Product Range: P Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 6A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; Contact Termination: Quick Connect
Power Entry Module, 6A, 500Ua; Rango De Producto:Serie P; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:6A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Corriente De Pérdida Máx.:500Μa |Corcom Te Connectivity PE0S0SS60
PE0S0SS60=C1129 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: None Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Single AC DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0S0SS60 | Internal Number: 6609104-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609104-4