TE Connectivity PD10BB57

Power/Signal Relay, 1 Form B, SPST-NC, Momentary, 24VDC (Coil), 10A (Contact), 1800VDC (Contact)
$ 448.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PD10BB57.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Master Electronics

CAD Models

Download TE Connectivity PD10BB57 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityPD10AB57
Power Relay 24VDC 10A SPST-NO(78.7x22.3x37.6)mm Panel
TE Connectivity / AMP1618256-3
Pd10A335=Relay, Vacuum, Spst-N Rohs Compliant: No |Kilovac Te Connectivity PD10A335
TE Connectivity2-1618241-0
Power Relay 26.5VDC 30A SPST-NO(56.6mm 19.8mm 37.6mm) Panel
RELAY, E-MECH, DC SWITCHING, SPST-NO, CTRL-V 24DC,10A,220VDC, SOCKET MNT, MK-S SERIES
Power Relay 24VDC 10A SPST-NO(34.5x34.5x44.8)mm Socket
RELAY GEN PURPOSE SPST 10A 24V
TE ConnectivityPRD-3DH0-24
Electromechanical Relay 24VDC 288Ohm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
Electromechanical Relay 24VDC 303Ohm 20A SPST-NO (52.5x35.5x41)mm THT General Purpose Relay
TE ConnectivityPRD-3DJ0-24
Power Relay 24VDC 20A SPST-NO-DM(63.3mm 63.75mm 57.9mm) Screw Mount
24V AgSnIn 20A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay 24VDC 25(NO)/8(NC)A 3PST-NO/SPST-NC(53.5x34.5x64)mm Bracket
TE ConnectivityPRD-3DY0-24
Power Relay 24VDC 25A SPST-NO-DM(63.3x63.75x57.9)mm Screw Mount

Descriptions

Descriptions of TE Connectivity PD10BB57 provided by its distributors.

Power/Signal Relay, 1 Form B, SPST-NC, Momentary, 24VDC (Coil), 10A (Contact), 1800VDC (Contact)
Power Relay 24VDC 20A SPST-NC(78.7x22.3x37.6)mm Panel
Pd10Bb57=Relay, Vacuum, Spst-N/ Pkg |Kilovac Te Connectivity PD10BB57
Electromechanical Relay SPST-NC 25A 24VDC 290Ohm Panel Mount
General Purpose Relays PD10BB57=RELAY, VACUUM, SPST-N
Special Order: PD10BB57=RELAY, VACUUM, SPST-N Relay & Contactor Type: High Voltage Relay Current Type: DC Contact Arrangement: 1 Form B SPST-NC Contact Current Rating: 10 A Coil Voltage Rating: 24 VDC High Voltage Relay DC 1 Form B SPST-NC 10 A | Electromechanical Relay | Part Number: PD10BB57 | Internal Number: 1-1618256-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1618256-5