TE Connectivity OACM-5

Relay SSR 20mA 8V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
$ 21.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity OACM-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity OACM-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol Aerospace10-407552-055
38999 I Ii Con 22M Pin Pcb Rohs Compliant: Yes |Amphenol Industrial 10-407552-055
Circular Connector Contact, MIL-DTL-38999 Series III Equivalent, Tri-Start Series, Socket
Amphenol Aerospace10-597502-105
38999 I II III PIN 12 PCB CON | Amphenol Aerospace 10-597502-105
Circular MIL Spec Contacts 16S PC Tail Contact
Amphenol Aerospace10-497623-035
Circular Connector Contact, Size 22D, Amphe-Lite Series, Socket, Through Hole
38999 I 22D Skt Pcb Cnt Rohs Compliant: Yes |Amphenol Aerospace 10-597878-011

Descriptions

Descriptions of TE Connectivity OACM-5 provided by its distributors.

Relay SSR 20mA 8V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
Solid State Relays and Input/Output Modules Product Highlights: Input/Output Module Relay Type = Solid State Input/Output Module OACM Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 3 Amps.
I/O Module; Intensidad Nominal:3A; Anchura Externa:43.18Mm; Contacto, Configuración:Spst-No; Corriente De Salida:5Ma; Longitud:31.8Mm; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Analógicas:1 |Potter&brumfield Te Connectivity OACM-5
OACM-5 = SLIM PCB MONT,3A,120VAC-DC I/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | P&b Ssr Slim Output Ac Module | Part Number: OACM-5 | Internal Number: 3-1393028-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393028-8
  • 3-1393028-8 .
  • OACM-5.
  • OACM5