TE Connectivity OAC-5A

Module, Control, Ouput, Digital, Circuit Board, 20MA, 5VDC, Pcb, Oac Series
$ 17.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity OAC-5A.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Factory Futures

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Aerospace10-407552-055
38999 I Ii Con 22M Pin Pcb Rohs Compliant: Yes |Amphenol Industrial 10-407552-055
Circular Connector Contact, MIL-DTL-38999 Series III Equivalent, Tri-Start Series, Socket
Amphenol Aerospace10-597502-105
38999 I II III PIN 12 PCB CON | Amphenol Aerospace 10-597502-105
Circular MIL Spec Contacts 16S PC Tail Contact
Amphenol Aerospace10-497623-035
Circular Connector Contact, Size 22D, Amphe-Lite Series, Socket, Through Hole
38999 I 22D Skt Pcb Cnt Rohs Compliant: Yes |Amphenol Aerospace 10-597878-011

Descriptions

Descriptions of TE Connectivity OAC-5A provided by its distributors.

MODULE, CONTROL, OUPUT, DIGITAL, CIRCUIT BOARD, 20MA, 5VDC, PCB, OAC SERIES
Solid State Relays and Input/Output Modules Product Highlights: Input/Output Module Relay Type = Solid State Input/Output Module OAC Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 3 Amps.
I/O MODULE; Current Rating: 3A; Product Range: -; Accessory Type: AC Output Module; Contact Configuration: SPST-NO; External Depth: 15.2mm; External Width: 43.18mm; For Use With: TE Connectivity Solid State Relays; Length: 31.8mm
I/O Module; Intensidad Nominal:3A; Anchura Externa:43.18Mm; Contacto, Configuración:Spst-No; Corriente De Salida:58Ma; Longitud:31.8Mm; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Analógicas:1 |Potter&brumfield Te Connectivity OAC-5A
OAC-5A = PCB MOUNT, 3A,240V AC -DC I/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | Solid State Relays: PCB Mount | Part Number: OAC-5A | Internal Number: 2-1393028-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393028-8
  • OAC5-A
  • OAC5A