TE Connectivity NTC0805J15K

15 Kohms 125MW 0805 Compensation Ntc Thermistor, 4S, 2 X 1.25 X 0.5MM
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NTC0805J15K.

Newark

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity NTC0805J15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2025-12-31
LTD Date2026-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

NTC THERMISTOR 0402 15K J60 GHL2043 B-4500 UPA
Thermistor NTC 15K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3700K -4.5 to -4 T/R
Thermistor NTC 15K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3987K Plastic T/R
NTCS Series 0805 15 kOhm ±1 % 3700 K SMT Glass Protected NTC Thermistor
Thermistor NTC 15K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3700K -4.5 to -4 Paper T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=15kΩ, Resistance Tolerance (at 25°C)=±3%

Descriptions

Descriptions of TE Connectivity NTC0805J15K provided by its distributors.

15KOHMS 125MW 0805 COMPENSATION NTC THERMISTOR, 4S, 2 X 1.25 X 0.5MM
Thermistor NTC 15KOhm 5% 2-Pin 0805 T/R
NTC Thermistor 15k 0805 (2012 Metric)
NTC0805 5% 15K Package Size Code: 0805 Beta Value: 4100 K Thermistor Mode of Operation: Automatic Pick & Place Thermistor | 0805 4100 K Automatic Pick & Place | Part Number: NTC0805J15K | Internal Number: 1624348-2 | TE Connectivity
Thermistor, Ntc, 0805, 15K; Zero Power Resistance At 25°C:15Kohm; Product Range:Ntc Series; Thermistor Mounting:Smd; Beta Value (K):4100K; Thermistor Case Style:0805 [2012 Metric]; Thermistor Terminals:-; Operating Temperature Rohs Compliant: Yes |Te Connectivity Neohm NTC0805J15K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624348-2