TE Connectivity MTF406N

Switch Toggle ON None ON 4PDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 26.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTF406N.

IHS

Datasheet4 pages1 year ago
Datasheet21 pages21 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NKK SwitchesM2042S2S1W01
Switch Toggle ON None ON 4PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2042SS1W01-RO
SWITCH, TOGGLE, SUBMINIATURE, BAT LEVER, THREADED BUSHING, SOLDER LUG, 4PDT
C&K Components7401SYZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7401TZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7411SYZQE
Switch Toggle ON ON ON 4PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TE ConnectivityMTA406N
Switch Toggle ON None ON 4PDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity MTF406N provided by its distributors.

Switch Toggle ON None ON 4PDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, 4PDT, Latched, 4A, 28VDC, Wire Terminal, Flat Type Actuator, Panel Mount
Toggle switch, metal, 4 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 1437559-8
Special Order: MTF406N=(MST-49) SW TOG 4PDT Contact Current Rating: 6 A Configuration (Pole-Throw): Four Pole - Double Throw Operating Function: On None On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 6 A Four Pole - Double Throw On None On 28 VDC | Part Number: MTF406N | Internal Number: 1437559-8 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437559-8
  • MTF-406N