Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7411SYZQE

Switch Toggle ON ON ON 4PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 26.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7411SYZQE.

Farnell

Datasheet14 pages10 years ago
Datasheet14 pages8 years ago
Datasheet15 pages23 years ago

IHS

Factory Futures

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-26.88%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Toggle ON ON ON SP3T Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle Mom ON Mom SP3T Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON ON SP3T Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2042LL1W01
Toggle Switch 4PDT On-On (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal
NKK SwitchesM2042SS1W01
Toggle Switch 4PDT On-On (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal
NKK SwitchesM2042LL3W01
Switch Toggle ON None ON 4PDT Locking Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of C&K Components 7411SYZQE provided by its distributors.

Switch Toggle ON ON ON 4PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, 4PDT, On-on-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded
TOGGLE SWITCH, 4PDT, 5A, 120V, PANEL
C&K Series-7000 Toggle Switch 7411SYZQE
Toggle Switch 4PDT On-on-on Latched 5A
28V(DC) On-On-On 40000Cycles 28V 120V 5A 10.67mm welding mounting,panel mount
Setup-Charge for Orders under 500pcs - Toggle
SWITCH TOGGLE 4PDT 3-WAY S-LUG
Toggle Switch; Series:7000; Switch Operation:On-On-On; Circuitry:4PDT; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Contact Current AC Max:5A; Contact Current DC Max:5A; Switch Terminals:Solder Lug ;RoHS Compliant: Yes
SWITCH, TOGGLE MIN 4P ON-ON-ON; Switch Function Type:4PDT On-On-On; Terminal Type:Straight; Bush Thread Length:8.89mm; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Dielectric Strength, VDC:1000V; External Depth:21.59mm; External Length / Height:10.54mm; External Width:12.7mm; Height:10.54mm; Insulation Resistance:10Mohm; Lever Length:10.67mm; Max Contact Voltage AC:250V; Max Contact Voltage DC:28V; Max Operating Temperature:85°C; Min Temperature Operating:-30°C; No. of Electrical Operations:40000; Termination Method:Solder lugs; Thread Size:1/4-40 UNS-2A

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.