TE Connectivity MS25036-112

Ring Terminal 12-10AWG Tin Reel
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS25036-112.

IHS

Datasheet1 page14 years ago

Electro Sonic

Inventory History

3 month trend:
+3.18%

Alternate Parts

Price @ 1000
$ 0.237
$ 0.239
$ 0.239
Stock
376,694
1,664,251
1,664,251
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
Stud
Stud
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity MS25036-112 provided by its distributors.

Ring Terminal 12-10AWG Tin Reel
Terminal, Ring Tongue, Pig
Ring Terminal, 6.64mm2
TERMINAL PIDG R 12-10
RING-TRM|12-10|#10 |NYL|YEL
Other Products

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-25036-112
  • MS25036/112